ECC25DCTS

Heilind Number:SULECC25DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCTS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DCTS

Detailed Description

Introducing the ECC25DCTS, a meticulously engineered board-to-board PCB connector designed for high-reliability applications. This female connector, with two rows of 50 positions, guarantees secure and efficient connectivity. Crafted with PBT and Phosphor Bronze, it ensures durability and conductivity, with gold-plated contacts for enhanced signal transfer. The straight orientation, side hole mount, and through-hole termination method offer versatile installation options. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is ideal for demanding environments. Its compact size, with a height of .61 inches and width of 9.4mm, makes it space-efficient while providing a tail length of .17 inches for easy soldering. The ECC25DCTS is RoHS compliant and guaranteed to meet your connectivity needs with utmost reliability.