ECC25DCTT-S288

Heilind Number:SULECC25DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DCTT-S288

Detailed Description

The ECC25DCTT-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a sleek and compact design, this connector features two rows of female terminals with a pitch of 2.54mm, allowing for easy and secure attachment. Its durable construction, combining PBT and Phosphor Bronze materials, ensures longevity and stability even in demanding operating environments. The gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating enhances soldering integrity. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of power and signal applications. Its hairpin contact type and card extender termination method offer seamless integration, while the straddle orientation and 50 positions provide versatility in circuit board connections. Operating within a wide temperature range from -65 to 125°C, the ECC25DCTTS288 is a dependable choice for various industries, from telecommunications to aerospace. Upgrade your system's connectivity with this high-reliability connector.