ECC25DCTT

Heilind Number:SULECC25DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCTT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DCTT

Detailed Description

The ECC25DCTT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capability of 700 VAC, it is suitable for power and signal transmission. The female connector has two rows of gold-plated hairpin contacts, providing excellent conductivity and durability. Its threaded mount type and thru-hole termination method offer secure attachment to PCBs. With 50 positions and a 2.54mm pitch, it allows for high-density connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Terminated with matte tin plating, it ensures corrosion resistance and long-term performance. Whether used in telecommunications, aerospace, or industrial equipment, the ECC25DCTT guarantees high reliability and signal integrity, making it a crucial component in your electronic systems.