ECC25DCWD-S288

Heilind Number:SULECC25DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCWD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCWD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DCWD-S288

Detailed Description

The ECC25DCWDS288 is a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 50 female contacts made of durable phosphor bronze with gold plating, ensuring reliable connectivity. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector is suitable for power and signal transmission. Its hairpin contact type and card extender termination method guarantee secure and stable connections. With a clearance hole mount type and straddle orientation, it facilitates easy installation on PCBs. The connector's robust construction, with a wide operating temperature range of -65 to 125°C, makes it ideal for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for your connectivity needs. Terminated with matte tin plating, this connector ensures long-term performance and durability, meeting the highest industry standards. Whether for industrial, aerospace, or telecommunications applications, the ECC25DCWDS288 is the perfect choice for high-reliability connections.