ECC25DCWD

Heilind Number:SULECC25DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCWD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DCWD

Detailed Description

Introducing the ECC25DCWD, a high-quality board-to-board PCB connector designed for optimal performance in electronic assemblies. Crafted with precision, this connector features PBT & Phosphor Bronze construction, ensuring durability and reliability. With a compact design and a clearance hole mount type, it offers seamless integration onto PCBs. The female gender, hairpin contact type, and gold plating on phosphor bronze contacts guarantee secure and efficient connectivity. Boasting 50 positions across 2 rows, it supports complex circuitry with ease. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent industry standards. The connector's straight orientation, 2.54mm pitch, and 3.18mm tail length facilitate easy installation and maintenance. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it ensures stability even in harsh environments. Ideal for applications in aerospace, defense, and industrial sectors, the ECC25DCWD is a top choice for demanding PCB interconnect needs.