ECC25DCWH-S288

Heilind Number:SULECC25DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCWH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DCWH-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECC25DCWH-S288, is a high-performance female connector with two rows of 50 Hairpin contacts featuring gold plating for optimal conductivity. Designed for clearance hole mounting and termination via Card Extender, this connector ensures secure and reliable connections in electronic applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for high-power systems. The contact material of Phosphor Bronze and matte tin termination plating guarantee durability even in harsh environments, with an operating temperature range of -65 to 125°C. Measuring .61in in height and 9.4mm in width, this connector offers compact yet efficient connectivity. Perfect for use in telecommunications, industrial equipment, and aerospace technology, the ECC25DCWHS288 is a vital component for your PCB assembly needs.