ECC25DCWH

Heilind Number:SULECC25DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DCWH

Detailed Description

Introducing the ECC25DCWH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic assemblies. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity and robustness. With a 2-row, 50-position female design and a straight orientation, it offers easy and secure mating. The clearance hole mount type and thru-hole termination method guarantee simple installation on PCBs. Gold-plated contacts on Phosphor Bronze provide excellent conductivity and corrosion resistance, while the Matte Tin termination plating enhances solderability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. Whether in telecommunications, aerospace, or automotive systems, the ECC25DCWH ensures dependable connectivity.