ECC25DCWI-S288

Heilind Number:SULECC25DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCWI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DCWI-S288

Detailed Description

The ECC25DCWIS288 is a high-performance board-to-board PCB connector designed for critical applications. With PBT and Phosphor Bronze construction, it offers durability and reliable conductivity. Featuring a gendered female design with two rows and threaded mounting, it ensures secure connectivity. The termination method using a card extender, along with gold-plated phosphor bronze contacts, guarantees optimal signal transmission. With a 2.54mm pitch and 700VAC voltage rating, it meets stringent electrical requirements. The Hairpin contact type and straddle orientation further enhance its versatility. With 50 positions and a tail length of 2.79mm, it accommodates complex PCB layouts. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Terminated with matte tin, it offers corrosion resistance. In the category of hi-rel connectors, the ECC25DCWIS288 stands out as a premium solution for demanding electronic systems.