ECC25DCWN-S288

Heilind Number:SULECC25DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCWN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DCWN-S288

Detailed Description

Introducing the ECC25DCWN-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a sturdy construction of PBT and Phosphor Bronze, this connector ensures durability in demanding environments. With a 3A amperage rating and a voltage capacity of 700VAC, it's ideal for various applications. The female gender, with two rows of 50 hairpin contacts plated in gold, guarantees secure and efficient connections. The 2.54mm pitch and straddle orientation facilitate easy installation, while the card extender termination method with matte tin plating offers excellent conductivity. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Compact in size, with dimensions of 15.49mm height and 9.4mm width, it's perfect for space-constrained PCB layouts. Trust the ECC25DCWNS288 for superior performance in your connectivity needs.