ECC25DCWN

Heilind Number:SULECC25DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCWN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DCWN

Detailed Description

Introducing the ECC25DCWN, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a pitch of 2.54mm, this connector features two rows and 50 positions, offering ample connectivity. The female connector, crafted from PBT and Phosphor Bronze with gold plating, ensures superior conductivity and durability. Operating at a maximum of 700 VAC and 3A, it meets high voltage and current requirements. The straight orientation and through-hole termination method make installation easy and secure. With a wide operating temperature range of -65 to 125°C and matte tin plating for added protection, this connector is suitable for harsh environments. Compact in size, with dimensions of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB designs. Trust the ECC25DCWN for efficient and dependable board-to-board connections in your electronic assemblies.