ECC25DCWS-S288

Heilind Number:SULECC25DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCWS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:50
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DCWS-S288

Detailed Description

The SKU ECC25DCWS-S288 features a durable and efficient PBT & Phosphor Bronze construction, making it ideal for high-performance electronic applications. With an amperage of 3A and a voltage rating of 700VAC, this female connector ensures reliable power transmission. Its two rows and 50 positions allow for versatile connectivity, while the side hole mount type and card extender termination method offer easy installation. The gold-plated phosphor bronze contacts guarantee excellent conductivity, even in demanding environments with an operating temperature range of -65 to 125°C. Featuring a pitch of 2.54mm (.1 in) and a hairpin contact type, this connector is suitable for board-to-board and PCB applications. Its compact design, with a connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), ensures space-saving installation. The termination plating in matte tin adds to its durability. Perfect for various industries, including aerospace, telecommunications, and automotive, the ECC25DCWSS288 is a reliable and high-quality connector solution.