ECC25DCWS

Heilind Number:SULECC25DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCWS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DCWS

Detailed Description

Introducing the ECC25DCWS, a high-performance board-to-board and card edge connector designed for critical applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a 3A amperage and 700VAC voltage rating, it offers robust power transmission. Featuring a female gender, hairpin contact type, and gold-plated contacts, it guarantees optimal signal integrity. The 2-row, 50-position layout with a 2.54mm pitch allows for efficient data transfer. Its straight orientation, side hole mount, and thru-hole termination method facilitate easy installation. With an operating temperature range of -65 to 125°C and matte tin termination plating, it ensures stability and longevity. Trust the ECC25DCWS for secure and high-speed connections in aerospace, defense, and industrial applications.