ECC25DCWT-S288

Heilind Number:SULECC25DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DCWT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DCWT-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector ECC25DCWTS288, featuring a sleek .00 design, offers reliable connectivity with an amperage of 3A. Designed for female gender and boasting two rows, it ensures efficient signal transmission. With a threaded mount type and card extender termination method, installation is secure. Crafted with phosphor bronze contacts plated in gold, it guarantees durability and optimal conductivity. The 2.54mm pitch and 700VAC voltage rating make it suitable for various applications. Featuring hairpin contact type and straddle orientation, it accommodates 50 positions with a 2.79mm tail length. Operating in a wide temperature range of -65 to 125°C, this connector is highly versatile. With a compact size of .61 inches in height and 9.4mm in width, it is ideal for space-constrained environments. The matte tin termination plating ensures long-lasting performance, making it suitable for high-precision applications in industries like aerospace, telecommunications, and more. (continued)