ECC25DETH

Heilind Number:SULECC25DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DETH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DETH

Detailed Description

Introducing the ECC25DETH, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic applications. With a gender specification of female and featuring two rows of contacts, this connector offers seamless integration into your PCB layout. Its clearance hole mount type and thru-hole termination method ensure secure attachment and easy installation. The contact material of phosphor bronze with gold plating guarantees optimal conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it supports high-speed data transmission and power delivery. The cantilever contact type and straight orientation further enhance signal integrity. With 50 positions and a tail length of 5.08mm, it accommodates multiple connections with ease. Operating efficiently in a wide temperature range from -65 to 105°C, this connector is suitable for various environments. The ECC25DETH is a top choice for demanding applications in aerospace, defense, and industrial sectors, offering unmatched performance and durability.