ECC25DETN

Heilind Number:SULECC25DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DETN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DETN

Detailed Description

Introducing the ECC25DETN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact form factor and a dual-row configuration, this female connector offers seamless connectivity in various electronic applications. Engineered with durable PBT and Phosphor Bronze materials, it ensures long-term durability even in harsh environments. The cantilever contact type, plated with gold for optimal conductivity, guarantees stable connections at a pitch of 2.54mm (.1 in). Operating at voltages of up to 700 VAC and amperages of 3A, it meets the demands of high-power systems. Featuring thru-hole termination and a tail length of 5.08mm (.2 in), installation is easy and secure. With a wide operating temperature range of -65 to 105°C, this connector is suitable for use in diverse industries. Trust the ECC25DETN for efficient and dependable board-to-board connections.