ECC25DEYH

Heilind Number:SULECC25DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DEYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DEYH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DEYH

Detailed Description

Introducing the ECC25DEYH, a high-performance board-to-board PCB connector designed for precision applications. With a sleek profile featuring two rows of 50 female terminals, this connector offers seamless connectivity with a pitch of 2.54mm (.1 inch). Constructed with top-grade PBT and Phosphor Bronze materials, it ensures reliable performance even in demanding environments. The Cantilever contact type, plated with gold, guarantees optimal conductivity, while the Matte Tin termination plating enhances durability. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of electronic devices. With a straight orientation and a clearance hole mount type, installation is quick and hassle-free. Its robust design, meeting stringent quality standards, makes it ideal for aerospace, defense, and industrial applications. Operating seamlessly in temperatures ranging from -65 to 105°C, it offers unparalleled reliability. Upgrade your connectivity solutions with the ECC25DEYH and experience superior performance.