ECC25DEYI

Heilind Number:SULECC25DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DEYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DEYI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DEYI

Detailed Description

Introducing the ECC25DEYI, a high-performance board-to-board PCB connector designed to meet your power and signal transmission needs with unrivaled precision. Featuring a durable construction of PBT and phosphor bronze materials, this connector ensures reliable connectivity under even the most demanding conditions. With a current rating of 3A and a voltage capacity of 700VAC, it is ideal for high-power applications. The gold-plated contacts offer superior conductivity and corrosion resistance, while the cantilever contact type guarantees secure mating. With 50 positions across 2 rows and a pitch of 2.54mm, it provides ample connectivity options. The threaded mount and thru-hole termination method allow for easy and secure installation. Operating smoothly in temperatures ranging from -65 to 105°C, this connector is suitable for use in diverse environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, ensures compatibility with various PCB layouts. Trust the ECC25DEYI for seamless and efficient board-to-board connections in your electronic systems.