ECC25DEYN

Heilind Number:SULECC25DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DEYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DEYN

Detailed Description

Meet the ECC25DEYN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 50 female contacts, it offers ample connectivity options. The termination method of Thru Hole with gold contact plating guarantees excellent signal integrity. Constructed with durable materials like PBT and Phosphor Bronze, and operating within a wide temperature range of -65 to 105 °C, the ECC25DEYN is built to withstand harsh environments. Its straight orientation and cantilever contact type make for easy and secure mating. With a compact size of 10.95 mm in height and 8.38 mm in width, this connector is suitable for space-constrained designs. Whether used in aerospace, telecommunications, or industrial equipment, the ECC25DEYN delivers superior performance.