ECC25DJBN

Heilind Number:SULECC25DJBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DJBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DJBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Press-Fit
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DJBN

Detailed Description

Introducing the ECC25DJBN Board To Board PCB Connector, a high-performance solution for your connectivity needs. Crafted with precision, this female connector features PBT housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a pitch of 2.54mm, it offers seamless integration into your PCB layout. Operating at a maximum voltage of 700VAC and an amperage of 3A, this connector is suitable for various applications. Its press-fit termination method and cantilever contact type guarantee secure and reliable connections. RoHS compliant and capable of withstanding temperatures ranging from -65 to 125°C, it meets stringent industry standards for quality and environmental responsibility. The ECC25DJBN is a two-row connector with 50 positions, making it ideal for complex circuitry. Its compact design, with a connector height of 13.97mm and width of 9.4mm, saves valuable board space. Whether you're working on consumer electronics, industrial machinery, or aerospace systems, this connector ensures seamless signal transmission. Trust in the ECC25DJBN for efficient and dependable connectivity in your projects.