| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC25DJCN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 15.88 mm, .625 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Press-Fit |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULECC25DJCN |
ECC25DJCN
| Heilind Number: | SULECC25DJCN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC25DJCN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC25DJCN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring PBT and Phosphor Bronze construction with gold contact plating, this female connector ensures optimal conductivity and durability. With a 2.54mm pitch and 50 positions across 2 rows, it offers versatile connectivity options. The press-fit termination method and cantilever contact type guarantee secure and stable connections. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for demanding applications. Its compact design, with a connector height of 13.97mm and width of 9.4mm, allows for efficient PCB integration. Trust the ECC25DJCN for seamless board-to-board connections in your electronic systems.

