ECC25DJGN

Heilind Number:SULECC25DJGN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DJGN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DJGN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:15.88 mm, .625 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DJGN

Detailed Description

The SKU ECC25DJGN presents a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PBT and Phosphor Bronze materials, this connector ensures durability and reliability. With a contact plating of Gold and termination method of Press-Fit, it guarantees secure and efficient connections. Featuring a straight orientation, 2 rows, and 50 positions, it offers ample connectivity options. Operating at temperatures ranging from -65 to 125 °C, and with a voltage rating of 700 VAC, it's suitable for a wide range of environments. The connector's cantilever contact type and matte Tin termination plating further enhance its performance. With a compact design measuring 13.97 mm in height and 9.4 mm in width, it's ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial settings, the ECC25DJGN is a top choice for seamless PCB connectivity.