ECC25DJYN

Heilind Number:SULECC25DJYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DJYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DJYN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DJYN

Detailed Description

The ECC25DJYN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector offers superior durability and reliability. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures safe and efficient power transmission. The female gender, two rows, and 50 positions make it versatile for various connection needs. Utilizing a press-fit termination method and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. With a pitch of 2.54mm and a cantilever contact type, it enables precise and stable PCB mating. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient installation. Matte tin termination plating ensures corrosion resistance and longevity. Ideal for use in aerospace, military, and industrial applications, the ECC25DJYN is a dependable solution for your connectivity needs.