| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC25DKAD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULECC25DKAD |
ECC25DKAD
| Heilind Number: | SULECC25DKAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC25DKAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ECC25DKAD Female Board-to-Board PCB Connector, a high-performance component designed for seamless electronic connections in demanding environments. This connector features PBT and Phosphor Bronze construction with gold-plated contacts, ensuring exceptional conductivity and durability. With a pitch of 2.54mm (.1 in) and two rows of 50 positions, it offers versatile connectivity options. The right-angle orientation and clearance hole mount type make it easy to install in tight spaces. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its cantilever contact type and matte tin termination plating further enhance its reliability. Trust the ECC25DKAD for secure and efficient board-to-board connections in your projects.

