| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC25DKAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC25DKAI |
ECC25DKAI
| Heilind Number: | SULECC25DKAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC25DKAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC25DKAI, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and gold plating, this connector ensures reliable conductivity. Featuring a 2.54mm pitch and 50 positions, it offers versatile connectivity options. The right-angle orientation and threaded mount type make installation easy and secure. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. With a termination method of thru-hole and termination plating of matte tin, it guarantees durability even in harsh environments. The ECC25DKAI is the perfect choice for industries where reliability is paramount.

