| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC25DKAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC25DKAN |
ECC25DKAN
| Heilind Number: | SULECC25DKAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC25DKAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC25DKAN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a rugged construction, this connector is perfect for use in industrial, aerospace, and automotive environments. Its female gender, right-angle orientation, and two rows of 50 positions offer versatile connectivity options. The contact material, phosphor bronze, and gold plating ensure reliable signal transmission, while the thru-hole termination method guarantees secure mounting. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is built to withstand harsh conditions. The matte tin termination plating provides excellent solderability. Trust the ECC25DKAN for seamless and durable PCB connections in your next project.

