| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC25DKAT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC25DKAT |
ECC25DKAT
| Heilind Number: | SULECC25DKAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC25DKAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Board To Board PCB Connector, the ECC25DKAT. This high-quality connector features a PBT housing and Phosphor Bronze contacts with Gold plating, ensuring reliable performance. With a 2.54mm pitch and 50 positions across 2 rows, it offers versatile connectivity options. The threaded, right-angle mount type and thru-hole termination method make installation easy. Operating at temperatures ranging from -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its compact design, measuring at 13.97mm in height and 9.4mm in width, is ideal for space-constrained environments. Trust the ECC25DKAT for secure and efficient board-to-board connections in your projects.

