| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC25DKDD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC25DKDD |
ECC25DKDD
| Heilind Number: | SULECC25DKDD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC25DKDD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC25DKDD Board To Board PCB Connector, a high-performance component designed for precision electronic connections. Featuring PBT housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 50 positions across 2 rows, it offers ample connectivity options for your PCB assembly. The Cantilever contact type and Thru Hole termination method guarantee secure and reliable connections. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of .61 inches and a width of 9.4mm, allows for efficient PCB layout. Trust in the ECC25DKDD for seamless board-to-board connectivity in your electronic devices.

