ECC25DKDH

Heilind Number:SULECC25DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DKDH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DKDH

Detailed Description

Introducing the ECC25DKDH, a high-performance PCB connector designed for demanding applications. With a PBT and phosphor bronze construction, this connector offers durability and reliability. Featuring a 2-row, 50-position female design with a 2.54mm pitch, it allows for secure and efficient connections on your PCB. The cantilever contact type with gold plating ensures excellent conductivity, while the clearance hole mount type and thru-hole termination method simplify installation. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. The matte tin termination plating enhances longevity, making it ideal for hi-rel projects. Compact yet robust, the ECC25DKDH is a top choice for board-to-board and card edge connections in aerospace, defense, and industrial applications.