ECC25DKDS

Heilind Number:SULECC25DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DKDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DKDS

Detailed Description

Introducing the ECC25DKDS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and Phosphor Bronze materials with gold-plated contacts, this connector ensures reliable conductivity even in harsh environments. With a 2.54mm pitch and 50 positions across 2 rows, it offers ample connectivity options. The cantilever contact type and side-hole mount make for easy and secure installations. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets the requirements of power-intensive systems. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in diverse settings. Its compact design, with a height of just 15.49mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination ensures durability and longevity. Ideal for applications in aerospace, telecommunications, and industrial sectors, the ECC25DKDS is a dependable connectivity solution that guarantees optimal performance.