ECC25DKED

Heilind Number:SULECC25DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DKED
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DKED
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DKED

Detailed Description

Introducing our ECC25DKED Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. Crafted with precision, this connector features a durable PBT housing and Phosphor Bronze contacts with Gold plating, ensuring reliable power and data transmission. With a 3A rating and 700VAC voltage capacity, it meets the demands of modern electronic devices. Its 2 rows of 50 positions and 2.54mm pitch provide ample connectivity options, while the Thru Hole termination method guarantees secure installation. The Cantilever contact type and Right Angle orientation offer versatility in PCB layout. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Trust in the ECC25DKED for efficient and long-lasting performance in your electronic applications.