ECC25DKEH

Heilind Number:SULECC25DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DKEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DKEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DKEH

Detailed Description

The ECC25DKEH is a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic applications. Featuring a female gender with two rows of contacts, this connector offers a secure fit through clearance hole mounting and cantilever contact type. Crafted from durable PBT and phosphor bronze materials with gold plating, it ensures excellent conductivity and longevity. With an amperage rating of 3A and a voltage tolerance of 700VAC, it guarantees safe power transmission. The right-angle orientation and 50 positions provide flexibility in installation, while the 2.54mm pitch allows for precise alignment on the PCB. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact size, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Its matte tin termination plating further enhances durability. Perfect for hi-rel electronic systems, the ECC25DKEH is a top choice for professionals seeking quality and performance in their connectivity solutions.