ECC25DKEN

Heilind Number:SULECC25DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DKEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DKEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DKEN

Detailed Description

Introducing the ECC25DKEN Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. With a gender specification of Female and two rows for seamless integration, this connector offers a secure and reliable connection. Featuring PBT & Phosphor Bronze construction with gold plating, it ensures efficient conductivity. The cantilever contact type and right-angle orientation further enhance its functionality. With a pitch of 2.54mm and 700VAC voltage rating, it meets the demands of diverse applications. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its termination method of Thru Hole with Matte Tin plating guarantees durable performance. With 50 positions and tail length of 4.57mm, it provides ample connectivity options. Compact in size with dimensions of 13.97mm (H) x 9.4mm (W), it is ideal for space-constrained designs. Trust the ECC25DKEN for high-quality board-to-board and card edge connections in your projects.