ECC25DKES

Heilind Number:SULECC25DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DKES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DKES

Detailed Description

The ECC25DKES is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 50 female contacts with a cantilever design and gold plating, it guarantees excellent conductivity and durability. The termination method is through-hole, with phosphor bronze contacts and matte tin plating, ensuring stable connections even in harsh environments. Operating temperature range of -65 to 125 °C makes it suitable for a wide range of industries. Its right-angle orientation and side-hole mount type offer versatility in installation. With a compact size of 13.97mm in height and 9.4mm in width, this connector is ideal for space-constrained applications. Trust the ECC25DKES for seamless and secure board-to-board connections in your electronic designs.