ECC25DKET

Heilind Number:SULECC25DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DKET
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DKET
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DKET

Detailed Description

The ECC25DKET is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, it ensures reliable connectivity even in harsh environments. This female connector, with two rows and a threaded mount type, offers easy and secure installation on PCBs. The termination method of Thru Hole, along with Phosphor Bronze contacts plated with gold, guarantees excellent signal transmission. Operating at an amperage of 3A and a voltage of 700VAC, it meets stringent electrical requirements. The cantilever contact type and right-angle orientation provide flexibility in board layout. With 50 positions and a pitch of 2.54mm, it allows for high-density connections. Its wide operating temperature range of -65 to 125 °C makes it suitable for a variety of industrial applications. The connector's compact design, with a height of 13.97mm and width of 9.4mm, saves space on the PCB while ensuring efficient signal routing. The matte tin termination plating offers corrosion resistance, extending the connector's lifespan. In summary, the ECC25DKET is a reliable and high-quality solution for your board-to-board connectivity needs.