ECC25DKJD

Heilind Number:SULECC25DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DKJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DKJD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DKJD

Detailed Description

Introducing the ECC25DKJD, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic assemblies. Crafted with precision, this connector features a compact form factor with two rows, each accommodating 50 female contacts made of durable phosphor bronze and plated with gold for enhanced conductivity. The cantilever contact type ensures secure mating, while the right-angle orientation offers versatility in installation. With a pitch of 2.54mm, it allows for efficient signal routing, and a maximum voltage rating of 700 VAC guarantees reliable operation. The ECC25DKJD is built to withstand harsh environments, with an operating temperature range of -65 to 125°C and termination plating in matte tin. Ideal for industrial and commercial applications, this connector is the perfect choice for ensuring seamless connectivity in your electronic designs.