ECC25DKJH

Heilind Number:SULECC25DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DKJH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DKJH

Detailed Description

Introducing the ECC25DKJH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and phosphor bronze materials, this female connector offers impeccable durability and conductivity. With a pitch of 2.54mm and 50 positions spread across 2 rows, it ensures secure and efficient connectivity. The cantilever contact type, plated with gold for optimal signal transmission, guarantees reliability even in high-voltage environments, with a rating of 700VAC. Featuring a clearance hole mount type and thru-hole termination method, installation is straightforward. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and rugged use. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space while delivering superior performance. Rest assured of its quality with matte tin termination plating, meeting industry standards for enhanced durability. The ECC25DKJH is the ultimate solution for your connectivity needs, combining innovation and resilience in one sleek package.