ECC25DKJI

Heilind Number:SULECC25DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DKJI

Detailed Description

Introducing the ECC25DKJI Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. This female connector features PBT housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a 2.54mm pitch and 50 positions spread across 2 rows, it offers versatile connectivity options. The cantilever contact type and right-angle orientation make it easy to install in tight spaces. Operating at a voltage of 700 VAC and amperage of 3A, it's suitable for a wide range of applications. With a threaded mount and thru-hole termination method, it provides secure and reliable connections. The ECC25DKJI is designed for harsh environments, with an operating temperature range of -65 to 125°C. Measuring 13.97mm in height and 9.4mm in width, it's compact yet robust. Trust in the ECC25DKJI for efficient and dependable board-to-board connections.