ECC25DKJN

Heilind Number:SULECC25DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DKJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DKJN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DKJN

Detailed Description

The ECC25DKJN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it delivers robust power transmission. The female connector with two rows and 50 positions offers versatile connectivity options. Utilizing a cantilever contact type and gold plating, it guarantees low contact resistance and high signal integrity. Its right-angle orientation and no mounting requirement make it easy to integrate into PCB assemblies. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in various industries. The ECC25DKJN is a dependable solution for critical electronic connections.