| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC25DKJS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULECC25DKJS |
ECC25DKJS
| Heilind Number: | SULECC25DKJS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC25DKJS |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze female connector, SKU ECC25DKJS, offers a reliable solution for board-to-board or card edge connections. With a 2.54mm pitch, it features two rows of 50 cantilever contacts plated in gold for enhanced conductivity. The connectors are designed for side hole mounting with through-hole termination, ensuring secure and durable assembly. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, they are suitable for various industrial applications. The 12.7mm tail length allows for easy installation, while the right-angle orientation saves space on PCBs. Measuring 13.97mm in height and 9.4mm in width, these connectors are compact yet efficient. Trust in the ECC25DKJS for high-performance connectivity in demanding environments.

