ECC25DKJT

Heilind Number:SULECC25DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DKJT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DKJT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DKJT

Detailed Description

Introducing the ECC25DKJT, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 50 positions, ensuring reliable and secure connections. Constructed with PBT and phosphor bronze, it offers exceptional durability and conductivity. The gold-plated contacts further enhance signal transmission efficiency, while the threaded mount type and through-hole termination method guarantee easy installation. Operating at a voltage of 700VAC and a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its cantilever contact type and right-angle orientation optimize space utilization, making it ideal for compact electronic devices. With a tail length of 12.7mm and a low-profile design, it is perfect for densely populated PCBs. The matte tin termination plating ensures long-term reliability. Trust the ECC25DKJT for your connectivity needs, where quality meets performance.