ECC25DKMD

Heilind Number:SULECC25DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DKMD

Detailed Description

The ECC25DKMD is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections in electronic devices. Featuring a durable construction with PBT and phosphor bronze materials, this connector offers optimal performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it ensures safe and stable power transmission. The gold-plated contacts guarantee excellent conductivity and corrosion resistance. With two rows and 50 positions, it allows for versatile connectivity options. The wire wrap termination method and clearance hole mount type simplify installation. Its cantilever contact type and straight orientation further enhance ease of use. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse applications. The matte tin termination plating ensures secure soldering. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for PCB connections. Trusted for its quality and performance, the ECC25DKMD is an essential component for electronic systems.