| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC25DKMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC25DKMH |
ECC25DKMH
| Heilind Number: | SULECC25DKMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC25DKMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC25DKMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 700 VAC. With a compact design, it offers two rows of 50 female contacts on a 2.54mm pitch, perfect for space-constrained PCB layouts. The cantilever contact type and wire wrap termination method guarantee secure connections, while the clearance hole mount type facilitates easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Trust the ECC25DKMH for superior performance in your critical electronic systems.

