ECC25DKMI

Heilind Number:SULECC25DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DKMI

Detailed Description

Introducing ECC25DKMI, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic applications. This female connector features two rows, allowing for efficient power transmission with a current rating of 3 A. Crafted from durable PBT and phosphor bronze, it guarantees long-lasting reliability in demanding environments. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and resistance to corrosion. With a pitch of 2.54 mm (0.1 in) and 50 positions, precise and secure connections are guaranteed. Its straight orientation and threaded mount type make installation a breeze. Operating with a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. The termination method is wire wrap with matte tin plating, further enhancing its durability. Measuring at a compact height of 15.49 mm and width of 9.4 mm (.37 in), it's space-efficient without compromising on performance. This ECC25DKMI connector is the ideal choice for professionals seeking top-quality connectivity solutions.