ECC25DKMN

Heilind Number:SULECC25DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DKMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DKMN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DKMN

Detailed Description

Introducing the ECC25DKMN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact yet robust design, this connector features two rows of 50 female contacts, each capable of handling up to 3A of current at 700VAC. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity over time. Its wire wrap termination method and cantilever contact type guarantee secure and efficient connections. Operating efficiently in temperatures ranging from -65°C to 125°C, this connector is suitable for use in a variety of environments. With a sleek straight orientation, it offers easy installation and integration into your PCB setup. The ECC25DKMN is the perfect choice for your high-reliability electronic systems, meeting the stringent requirements of aerospace, defense, and industrial applications.