ECC25DKMS

Heilind Number:SULECC25DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DKMS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DKMS

Detailed Description

Introducing the ECC25DKMS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze, this female connector ensures reliable power and signal transmission. With a 3A amperage rating and a voltage capacity of 700VAC, it meets the demands of various applications. The two rows of cantilever contacts, plated with gold for enhanced conductivity, provide secure and efficient wire wrap termination. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its straight orientation, side-hole mount type, and 2.54mm pitch offer easy integration onto PCBs. With 50 positions and a tail length of 14.22mm, it facilitates complex board-to-board connections with precision. The matte tin termination plating ensures long-term reliability. Whether in aerospace, defense, or industrial systems, the ECC25DKMS guarantees high performance without compromise.