ECC25DKMT

Heilind Number:SULECC25DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DKMT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DKMT

Detailed Description

The ECC25DKMT is a high-performance female board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures excellent signal transmission and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various power and signal transmission requirements. The threaded mount type and wire wrap termination method offer secure and stable installation. Its cantilever contact type and straight orientation, along with 50 positions and a pitch of 2.54mm, provide precise and efficient connectivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on the PCB. The termination plating of Matte Tin ensures reliable solder connections. Whether in industrial, telecommunications, or aerospace applications, the ECC25DKMT guarantees high performance and longevity.