| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC25DKND |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULECC25DKND |
ECC25DKND
| Heilind Number: | SULECC25DKND |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC25DKND |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ECC25DKND Board to Board PCB Connector, a high-performance component designed for demanding electronic applications. With a compact form factor and two rows of 50 female contacts, this connector ensures secure and reliable connectivity. Featuring PBT and phosphor bronze construction with gold plating, it offers excellent durability and conductivity. The cantilever contact type and clearance hole mount make for easy installation. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Trust the ECC25DKND for seamless board-to-board connections in your projects.

