ECC25DKNH

Heilind Number:SULECC25DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DKNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DKNH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DKNH

Detailed Description

Introducing the ECC25DKNH, a high-performance board-to-board PCB connector designed for reliability in demanding electronic applications. Featuring a durable PBT housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures secure and efficient signal transmission. With a 3A current rating and 700VAC voltage capability, it meets the requirements of power and data-intensive systems. The cantilever contact design and straddle orientation offer excellent stability and signal integrity, while the 2.54mm pitch allows for easy integration into PCB layouts. With 50 positions and two rows, it provides ample connectivity options. Suitable for harsh environments, it operates flawlessly in temperatures ranging from -65 to 125°C. Its clearance hole mount and card extender termination method make installation a breeze. Trust the ECC25DKNH for your connectivity needs in aerospace, defense, and industrial applications.