ECC25DKNI

Heilind Number:SULECC25DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DKNI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DKNI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DKNI

Detailed Description

ECC25DKNI features a female connector with PBT and Phosphor Bronze construction, suitable for high-performance applications. With a current rating of 3 A and voltage capacity of 700 VAC, it ensures reliable power transmission. Designed for secure mounting via threaded connection, this connector has two rows of 50 positions each, offering ample connectivity. Its Card Extender termination method and Cantilever contact type guarantee efficient signal transfer. The Phosphor Bronze contacts with Gold plating provide excellent conductivity. Operating in a wide temperature range from -65 to 125 °C, it is suitable for diverse environments. With a compact size of 13.97 mm in height and 9.4 mm in width, it is ideal for space-constrained PCB layouts. The Matte Tin termination plating ensures durability. Perfect for hi-rel applications, this ECC25DKNI connector is a reliable choice for demanding electronic systems.