| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC25DKNN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULECC25DKNN |
ECC25DKNN
| Heilind Number: | SULECC25DKNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC25DKNN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC25DKNN, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 50 positions, allowing for secure and reliable connections. With a pitch of 2.54mm (.1 in) and cantilever contact type, it ensures efficient signal transmission. The termination method of card extender, along with phosphor bronze contacts plated with gold, guarantees excellent conductivity. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for use in various environments. Its compact design, with dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, offers space-saving benefits. The ECC25DKNN is ideal for applications where durability, performance, and reliability are crucial.

